The ESS-110-G-24 is a socket strip header from Samtec, designed for board-to-board connections. It features 10 SKT contacts with a 2.54mm pitch and is suitable for solder termination. The header has a straight body orientation and is rated for a maximum current of 1A per contact. It operates within a temperature range of -55°C to 125°C and has a height of 10.16mm. This header is suitable for use in through-hole mounting applications.
Samtec ESS-110-G-24 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 10.16mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-110-G-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.