
The ESS-113-G-05 is a 13-contact socket strip from Samtec, designed for use in applications where a SKT gender is required. It features a terminal pitch of 2.54mm and a termination method of solder. The socket strip is rated for operation between -55°C and 125°C. It is designed for through hole mounting and has a height of 13.46mm. The ESS-113-G-05 is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec ESS-113-G-05 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 13.46mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-113-G-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.