
The ESS-122-G-05 is a 22-contact socket strip header from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch. The header is rated for a maximum current of 1 amp per contact and has a maximum operating temperature of 125 degrees Celsius. It is available in a through-hole package type and is suitable for use in applications where a high degree of reliability is required. The ESS-122-G-05 is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Samtec ESS-122-G-05 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 13.46mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-122-G-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.