Samtec ESS-130-S-1B-L-N technical specifications.
| Number of Rows | 1 |
| Type | Socket Strip |
| Gender | SKT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec ESS-130-S-1B-L-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.