
The ESW-103-39-S-D-LL is a 6-contact elevated socket header from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch, with a maximum operating voltage of 550VAC and a temperature range of -55°C to 125°C. The header is suitable for through-hole mounting and has a maximum current rating of 5.2A per contact. Its height is 11.05mm, making it suitable for a variety of applications.
Samtec ESW-103-39-S-D-LL technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 11.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESW-103-39-S-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.