Samtec ESW-104-12-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 2.41mm |
| Gender | Female |
| Housing Color | Black |
| Length | 10.67mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESW-104-12-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.