Elevated socket header with 5 positions and a 2.54mm pitch, featuring a straight, top-entry, through-hole mounting orientation. This female socket connector boasts gold-plated bronze contacts with a square shape, rated for a maximum current of 6.9A and a maximum AC voltage of 550V. The black polymer housing provides insulation and is UL94 V-0 flammability rated, operating within a temperature range of -55°C to 125°C. Solder termination ensures a secure connection for board-to-board applications.
Samtec ESW-105-12-G-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 13.21mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESW-105-12-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.