Samtec ESW-105-23-T-S technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESW-105-23-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.