Elevated socket connector featuring 10 positions and 2 rows with a 2.54mm pitch. This female socket connector utilizes bronze contacts with gold plating for superior mating performance. Designed for through-hole mounting with a solder termination, it offers a voltage rating of 550V AC and operates within a temperature range of -55°C to 125°C. The black polymer insulation is UL94 V-0 rated, ensuring flammability resistance.
Samtec ESW-105-33-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESW-105-33-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.