Elevated socket connector featuring 26 positions and a 2.54mm pitch. This straight, top-entry, through-hole mounted component offers a female socket contact type with a square contact shape and gold plating over bronze contact material. Rated for a maximum current of 3A and a maximum AC voltage of 550V, it operates within a temperature range of -55°C to 125°C. The black polymer housing is UL94 V-0 flammability rated and the product is lead-free and RoHS compliant.
Samtec ESW-113-12-S-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 33.53mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESW-113-12-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
