Elevated socket header with 30 positions and 2 rows, featuring a 2.54mm pitch. This female socket connector offers straight, top-entry orientation with through-hole mounting and solder termination. Constructed with bronze contacts and gold plating, it supports a maximum current rating of 3A and a maximum operating temperature of 125°C. The black housing ensures durability across a wide operating temperature range of -55°C to 125°C.
Samtec ESW-115-12-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Female |
| Housing Color | Black |
| Length | 38.61mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESW-115-12-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.