Elevated socket connector, 40 positions, 2 rows, 2.54mm pitch. Features gold-plated bronze female socket contacts with square shape. Black polymer insulation, UL94 V-0 flammability rating. Operates from -55°C to 125°C, with a 550V AC voltage rating. Through-hole mounting with solder termination. RoHS compliant.
Samtec ESW-120-33-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESW-120-33-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.