Samtec EW-05-14-F-D-770 technical specifications.
| Termination Type | WIRE WRAP |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EW-05-14-F-D-770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.