
The EW-08-12-F-D-270 is a 16-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm terminal pitch and a straight body orientation. The component is rated for a maximum current of 3A per contact and has a maximum operating temperature range of -55 to 125°C. The EW-08-12-F-D-270 is a through-hole mount component, suitable for applications requiring high-reliability connections.
Samtec EW-08-12-F-D-270 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.78mm |
| Mating Length | 10.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-08-12-F-D-270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.