Samtec EW-10-12-L-D-600 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, EW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EW-10-12-L-D-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.