The EW-14-19-F-S-840 is a board stacker connector with a HDR gender and 14 contacts. It features a terminal pitch of 2.54mm and a termination method of solder. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for through hole mounting and has a height of 25.4mm.
Samtec EW-14-19-F-S-840 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.4mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-14-19-F-S-840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.