The Samtec EW-16-12-G-S-540 is a board stacker with a HDR gender and 16 contacts. It features a 2.54mm terminal pitch and is designed for through hole mounting. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The board stacker measures 17.78mm in height and has a mating length of 4.07mm.
Samtec EW-16-12-G-S-540 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.78mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-16-12-G-S-540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.