The EW-16-13-G-S-695 is a board stacker connector from Samtec, designed for HDR applications. It features 16 contacts with a terminal pitch of 2.54mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The board stacker is available in a through hole package type and has a height of 22.86mm with a mating length of 5.21mm.
Samtec EW-16-13-G-S-695 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.86mm |
| Mating Length | 5.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-16-13-G-S-695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.