
The EW-22-09-G-D-259 is a 44-contact HDR board stacker from Samtec, featuring a 2.54mm terminal pitch and solder termination method. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The board stacker is designed for through-hole mounting and has a height of 10.16mm. It is rated for a maximum current of 3A per contact.
Samtec EW-22-09-G-D-259 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 44 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.16mm |
| Mating Length | 3.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-22-09-G-D-259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.