Samtec EW-29-19-L-D-500 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 58 |
| Contact Gender | MALE |
| Manufacturer Series | EW |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EW-29-19-L-D-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.