
This 60-contact shrouded header features a black glass-filled polyester insulator and a matte tin finish over nickel termination. It is designed for straight mounting and is part of the Samtec EW series. The header is suitable for through-hole mounting and is available from Samtec.
Samtec EW-30-13-T-D-683 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Manufacturer Series | EW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EW-30-13-T-D-683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.