Samtec FC1-05-02-T-TR technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec FC1-05-02-T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.