Samtec FC1-06-01-T technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec FC1-06-01-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.