Samtec FC1-15-02-T-WT-TR-.FLEX technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Samtec FC1-15-02-T-WT-TR-.FLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.