Samtec FC1-19-02-T-WT-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Housing Color | Black |
| Mating Cycles | 25 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FC1 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FC1-19-02-T-WT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.