Samtec FCF-114-02-S-D-01 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Flexcard™ FCF |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FCF-114-02-S-D-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.