The Samtec FCF-120-02-L-D-01-RA-SL is a 40-position, 2-row right angle flexcard connector with a maximum current rating of 2A. It features gold contact plating and is available in a tray packaging. The connector is RoHS compliant and has a pitch of 1.27mm. It is designed for through hole mount and is suitable for general use.
Samtec FCF-120-02-L-D-01-RA-SL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flexcard™ FCF |
| RoHS | Compliant |
Download the complete datasheet for Samtec FCF-120-02-L-D-01-RA-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.