Samtec FCF-130-02-L-D-01 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Flexcard™ FCF |
| RoHS | Compliant |
Download the complete datasheet for Samtec FCF-130-02-L-D-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.