Samtec FCF-130-03-L-D-01-RA-SL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 47.08mm |
| Gender | Male |
| Length | 56.24mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flexcard™ FCF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FCF-130-03-L-D-01-RA-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.