The Samtec FCF-134-03-L-D-01-RA-SL is a 68-position right angle flexcard connector with a maximum current rating of 2A. It features a gold contact plating and a 1.27mm pitch. The connector is designed for through hole mount and is available in bulk packaging. It is not radiation hardened and is part of the Samtec Flexcard FCF series.
Samtec FCF-134-03-L-D-01-RA-SL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | Flexcard™ FCF |
| RoHS | Compliant |
Download the complete datasheet for Samtec FCF-134-03-L-D-01-RA-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.