This Samtec FCT-120-03-L-D-01-RA-SL connector features 40 male contacts with a 2mm pitch, suitable for right angle through hole mounting. It has a maximum current rating of 3A and is available in bulk packaging. The connector is compliant with RoHS regulations and is not radiation hardened.
Samtec FCT-120-03-L-D-01-RA-SL technical specifications.
| Gender | Male |
| Max Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec FCT-120-03-L-D-01-RA-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.