Samtec FCT-130-02-FD-01-RA-SL technical specifications.
| Mount | Through Hole |
| Number of Contacts | 60 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FCT-130-02-FD-01-RA-SL to view detailed technical specifications.
No datasheet is available for this part.