Samtec FCT-130-02-L-D-01-RA-SL technical specifications.
| Gender | Male |
| Max Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec FCT-130-02-L-D-01-RA-SL to view detailed technical specifications.
No datasheet is available for this part.