The FCT-140-02-FD-01-RA-SL connector features 80 contacts in a right angle orientation, with a maximum current rating of 3A. It is designed for through hole mounting and has a 2mm pitch. The connector is packaged in bulk and is not radiation hardened.
Samtec FCT-140-02-FD-01-RA-SL technical specifications.
| Gender | Male |
| Max Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samtec FCT-140-02-FD-01-RA-SL to view detailed technical specifications.
No datasheet is available for this part.