Samtec FFDL2-20-M-05.00-SE technical specifications.
| Cable Type | Flex Data |
| Connector Type A | Unshrouded Header |
| Connector Type B | Unshrouded Header |
| Gender | HDR-HDR |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Solder-Solder |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFDL2-20-M-05.00-SE to view detailed technical specifications.
No datasheet is available for this part.