Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

FFMD-03-S-03.00-01

Datasheet
Cable Assembly Flat Ribbon 0.07m 30AWG IDC Connector 6 POS M IDT Bulk
Samtec

FFMD-03-S-03.00-01

Cable Assembly Flat Ribbon 0.07m 30AWG IDC Connector 6 POS M IDT Bulk

  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  3. Flat Ribbon Assemblies
  4. IDC & FFC/FPC

Quick Jump:

Technical Specifications

Samtec FFMD-03-S-03.00-01 technical specifications.

General

Gender
Male
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Termination
IDT
Wire/Cable Type
Flat Flex

Compliance

RoHS
Compliant

Datasheet

Samtec FFMD-03-S-03.00-01 Datasheet

Download the complete datasheet for Samtec FFMD-03-S-03.00-01 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com