
This 10-position, 2-row flat ribbon IDC/FPC connector is manufactured by Samtec and features a grey color with tin plating. It is designed for use with flat wire or cable and is not radiation hardened. The connector is RoHS compliant and is part of the Tiger Eye FFMD series. It is available in bulk packaging and has an unshielded design.
Samtec FFMD-05-D-03.50-01-R technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Gender | Male |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFMD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-05-D-03.50-01-R to view detailed technical specifications.
No datasheet is available for this part.