
This IDC IDC cable assembly features a maximum current rating of 500mA and operates within a temperature range of -40°C to 105°C. The assembly utilizes 30AWG flat flex cable and is terminated with IDT connectors. The cable assembly is packaged in bulk and is not radiation hardened.
Samtec FFMD-10-D-02.00-01-R technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Copper |
| Contact Plating | Tin |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-10-D-02.00-01-R to view detailed technical specifications.
No datasheet is available for this part.