Samtec FFMD-11-D-02.00-01 technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male to Male |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-11-D-02.00-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.