Samtec FFMD-13-T-07.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFMD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-13-T-07.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.