Cable Assembly 0.32m 30AWG 1.27mm 26 to 26 POS IDC Connector to IDC Connector M-F TIGER EYE™ Bulk
Samtec FFMD-13-T-12.60-01N technical specifications.
| Cable Pitch | 1.27mm |
| Number of Contacts | 26 to 26 |
| Gender | M-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 30AWG |
| Conductor Material | Tin Plated Copper |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | TIGER EYE™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFMD-13-T-12.60-01N to view detailed technical specifications.
No datasheet is available for this part.