Samtec FFMD-15-01 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Series | Tiger Eye™ FFMD |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec FFMD-15-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
