Cable Assembly Flat Ribbon 0.32m 30AWG IDC Connector to 2(IDC Connector) 34 to 34 POS M-F/F IDT-IDT/IDT Bulk
Samtec FFMD-17-T-12.78-01N-D04 technical specifications.
| Number of Contacts | 34 to 34 |
| Gender | M-F/F |
| Connector Type A | IDC Connector |
| Connector Type B | 2(IDC Connector) |
| Size | 30AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFMD-17-T-12.78-01N-D04 to view detailed technical specifications.
No datasheet is available for this part.