
This IDC to IDC cable assembly features a 30AWG flat cable with gold-plated copper contacts. It is designed to operate within a temperature range of -40°C to 105°C. The assembly is packaged in bulk and is compliant with RoHS regulations. The IDC connectors are made of gold-plated copper and are suitable for IDC connections.
Samtec FFMD-25-D-04.73-01 technical specifications.
| Connector Type A | IDC, Connector |
| Connector Type B | IDC, Connector |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-25-D-04.73-01 to view detailed technical specifications.
No datasheet is available for this part.