Samtec FFMD-25-T-10.16-01-N technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-25-T-10.16-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.