
1.27mm pitch, 10-position, 2-row shrouded header receptacle with female socket contacts. Features gold-plated copper contacts for reliable connectivity. Designed for ribbon cable termination via Insulation Displacement Technology (IDT). Black color, free-hanging mount, and supplied in a tube for efficient handling.
Samtec FFSD-05-01-N technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-05-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
