
Flat ribbon cable assembly featuring 10 positions and 2 rows, with a 1.27mm connector pitch. Utilizes IDC receptacle connectors on both ends for termination. Constructed with 30AWG wire and a 0.635mm cable pitch, this unshielded assembly offers gold contact plating and a grey polybutylene material. Designed for lead-free and RoHS compliant applications.
Samtec FFSD-05-D-12.00-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Material | Polybutylene |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-05-D-12.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.