Samtec FFSD-05-D-23.40-01-N-D2.4 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec FFSD-05-D-23.40-01-N-D2.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.