
This cable assembly features 12 IDC receptacle contacts with a 0.635mm pitch, suitable for flat flex wire. It is available in bulk packaging and is compliant with RoHS regulations. The assembly is not radiation hardened and is not SVHC compliant.
Samtec FFSD-06-D-02.50-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-06-D-02.50-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.