
The FFSD-06-S-14.00-01-N is a cable assembly from Samtec with a 0.635mm pitch and 6 IDC receptacle contacts. It features a flat flex wire/cable type and is available in bulk packaging. The assembly is not radiation hardened and is not SVHC compliant, but is compliant with RoHS regulations. It has a grey color and a 1.27mm connector pitch.
Samtec FFSD-06-S-14.00-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-06-S-14.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.